Technical Document
Specifications
Brand
SCOTTNumber of Ply
2
Roll Size
Small
Core Diameter
45mm
Number of Sheets
11520
Roll Diameter
110mm
Number of Rolls
36
Base Weight
36g/m²
Range
Scott
Colour
White
Metres Per Case
1382m
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom
BD 50.776
BD 50.776 1 Box of 36 (Exc. Vat)
BD 55.854
BD 55.854 1 Box of 36 (inc. VAT)
1
BD 50.776
BD 50.776 1 Box of 36 (Exc. Vat)
BD 55.854
BD 55.854 1 Box of 36 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SCOTTNumber of Ply
2
Roll Size
Small
Core Diameter
45mm
Number of Sheets
11520
Roll Diameter
110mm
Number of Rolls
36
Base Weight
36g/m²
Range
Scott
Colour
White
Metres Per Case
1382m
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom