Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Grey
Leg Length
32in
Style
Trousers
Waist Size Imperial
38in
Material
Cotton, Polyester
Series
3D Trade
Knee Pad Pocket
Yes
Country of Origin
Pakistan
Product details
Scruffs 3D Trade Trousers
Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.
FEATURES and BENEFITS:
3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available
BD 33.668
BD 33.668 Each (Exc. Vat)
BD 37.035
BD 37.035 Each (inc. VAT)
1
BD 33.668
BD 33.668 Each (Exc. Vat)
BD 37.035
BD 37.035 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Grey
Leg Length
32in
Style
Trousers
Waist Size Imperial
38in
Material
Cotton, Polyester
Series
3D Trade
Knee Pad Pocket
Yes
Country of Origin
Pakistan
Product details
Scruffs 3D Trade Trousers
Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.
FEATURES and BENEFITS:
3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available