Technical Document
Specifications
Brand
ScruffsSize
L
Clothing Type
Work Jacket
Colour
Grey/Orange
Material Properties
Waterproof
Gender
Men
Outer Material
Polyester
Lining Material
PET
Hooded
Yes
Series
Worker
Country of Origin
China
Product details
Scruffs Worker Jacket
Scruffs Worker jacket is complete with an adjustable hood, cuffs and hem with a waterproof coating. Taped seams ensure that the jacket is waterproof to 300 mm. All 3 external pockets are zipped and there is an internal pocket. The Worker jacket provides you with a complete water tight answer to protect you in all weather conditions. Maximum freedom of movement is provided by a lightweight mesh lining and raglan sleeves. The Ripstop material ensures that you have a hard-wearing jacket with excellent performance for outdoor use.
FEATURES and BENEFITS:
100% Polyester ripstop jacket
Ripstop material
195 gsm
Waterproof – rating 3000 mm
Waterproof taped seams
Watertight fit
Mesh lining
Adjustable hood, cuffs and hem
Raglan sleeve design
Provides easy movement
Zipped
2 Side entry zipped pockets
1 External zipped chest pocket
1 Internal secure pocket
Comfortable
Excellent performance
Hard-wearing
BD 29.790
BD 29.790 Each (Exc. Vat)
BD 32.769
BD 32.769 Each (inc. VAT)
1
BD 29.790
BD 29.790 Each (Exc. Vat)
BD 32.769
BD 32.769 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScruffsSize
L
Clothing Type
Work Jacket
Colour
Grey/Orange
Material Properties
Waterproof
Gender
Men
Outer Material
Polyester
Lining Material
PET
Hooded
Yes
Series
Worker
Country of Origin
China
Product details
Scruffs Worker Jacket
Scruffs Worker jacket is complete with an adjustable hood, cuffs and hem with a waterproof coating. Taped seams ensure that the jacket is waterproof to 300 mm. All 3 external pockets are zipped and there is an internal pocket. The Worker jacket provides you with a complete water tight answer to protect you in all weather conditions. Maximum freedom of movement is provided by a lightweight mesh lining and raglan sleeves. The Ripstop material ensures that you have a hard-wearing jacket with excellent performance for outdoor use.
FEATURES and BENEFITS:
100% Polyester ripstop jacket
Ripstop material
195 gsm
Waterproof – rating 3000 mm
Waterproof taped seams
Watertight fit
Mesh lining
Adjustable hood, cuffs and hem
Raglan sleeve design
Provides easy movement
Zipped
2 Side entry zipped pockets
1 External zipped chest pocket
1 Internal secure pocket
Comfortable
Excellent performance
Hard-wearing