SCS Static Shielding Bag 305mm(W)x 406mm(L)

RS Stock No.: 174-5097Brand: SCSManufacturers Part No.: 1001216
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

406mm

Thickness

0.071mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States

You may be interested in
SCS Static Shielding Bag 305mm(W)x 305mm(L)
BD 45.8281 Box of 100 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
BD 68.0871 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 47.949

BD 47.949 1 Box of 100 (Exc. Vat)

BD 52.744

BD 52.744 1 Box of 100 (inc. VAT)

SCS Static Shielding Bag 305mm(W)x 406mm(L)

BD 47.949

BD 47.949 1 Box of 100 (Exc. Vat)

BD 52.744

BD 52.744 1 Box of 100 (inc. VAT)

SCS Static Shielding Bag 305mm(W)x 406mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 47.949
10 - 19BD 47.025
20+BD 46.436
You may be interested in
SCS Static Shielding Bag 305mm(W)x 305mm(L)
BD 45.8281 Box of 100 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
BD 68.0871 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Clear

Length

406mm

Thickness

0.071mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

31.72mPa

Country of Origin

United States

You may be interested in
SCS Static Shielding Bag 305mm(W)x 305mm(L)
BD 45.8281 Box of 100 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
BD 68.0871 Bag of 100 (Exc. Vat)