Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS Anti Static Bag 50mm(W)x 75mm(L)

RS Stock No.: 232-5445Brand: SCSManufacturers Part No.: 10023
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

75mm

Width

50mm

Quantity Per Package

100

Closure Type

Open Top

Country of Origin

United States

Stock information temporarily unavailable.

BD 7.700

BD 0.077 Each (In a Pack of 100) (Exc. Vat)

BD 8.470

BD 0.085 Each (In a Pack of 100) (inc. VAT)

SCS Anti Static Bag 50mm(W)x 75mm(L)

BD 7.700

BD 0.077 Each (In a Pack of 100) (Exc. Vat)

BD 8.470

BD 0.085 Each (In a Pack of 100) (inc. VAT)

SCS Anti Static Bag 50mm(W)x 75mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

75mm

Width

50mm

Quantity Per Package

100

Closure Type

Open Top

Country of Origin

United States