Technical Document
Specifications
Brand
SCSDesiccant Type
Silica Gel
Desiccant Mass
33g
Maximum Operating Temperature
+93°C
Minimum Operating Temperature
-40°C
Series
1PLDES
Country of Origin
United States
Stock information temporarily unavailable.
BD 169.950
BD 0.566 Each (In a Pack of 300) (Exc. Vat)
BD 186.945
BD 0.623 Each (In a Pack of 300) (inc. VAT)
SCS Humidity Indicating Desiccator, 1PLDES, Silica Gel, 33g
300
BD 169.950
BD 0.566 Each (In a Pack of 300) (Exc. Vat)
BD 186.945
BD 0.623 Each (In a Pack of 300) (inc. VAT)
SCS Humidity Indicating Desiccator, 1PLDES, Silica Gel, 33g
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCSDesiccant Type
Silica Gel
Desiccant Mass
33g
Maximum Operating Temperature
+93°C
Minimum Operating Temperature
-40°C
Series
1PLDES
Country of Origin
United States