Technical Document
Specifications
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
254mm
Thickness
0.09mm
Width
203mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
53.79mPa
Country of Origin
United States
BD 41.850
BD 41.850 1 Bag of 100 (Exc. Vat)
BD 46.035
BD 46.035 1 Bag of 100 (inc. VAT)
1
BD 41.850
BD 41.850 1 Bag of 100 (Exc. Vat)
BD 46.035
BD 46.035 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 41.850 |
10 - 19 | BD 40.942 |
20+ | BD 40.370 |
Technical Document
Specifications
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
254mm
Thickness
0.09mm
Width
203mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
53.79mPa
Country of Origin
United States