Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCS ESD Field Kit

RS Stock No.: 918-5598Brand: SCSManufacturers Part No.: 8501
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

SCS

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

1.5 m → 3m

Resistance

1mΩ

Mat Thickness

0.019in

Mat Length

559mm

Cord Style

Coiled

Band Material

Elastic Nylon

Wrist Strap Size

Adjustable

Stud Size

4mm

Mat Width

610mm

Product details

SCS Portable Field Service Kit

The SCS portable field service kit is high performance with excellent static control plus the kit is manufactured from low charging materials that limit charge generation. When connected this field service kit shares the charge from any conductive objects when placed onto the surface.

FEATURES and BENEFITS:
Manufactured from low charging materials
Limits charge generation
Shares the charge from conductive objects on surface
Portable
Colour red with black edging

KIT CONTENTS:
Mat 56 x 61 cm includes 2 pockets
Adjustable fabric wrist band
Ground cord assembly
Coil cord

You may be interested in
RS PRO ESD Field Kit
BD 103.721Each (Exc. Vat)
Stock information temporarily unavailable.

BD 75.922

BD 75.922 Each (Exc. Vat)

BD 83.514

BD 83.514 Each (inc. VAT)

SCS ESD Field Kit

BD 75.922

BD 75.922 Each (Exc. Vat)

BD 83.514

BD 83.514 Each (inc. VAT)

SCS ESD Field Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Field Kit
BD 103.721Each (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

1.5 m → 3m

Resistance

1mΩ

Mat Thickness

0.019in

Mat Length

559mm

Cord Style

Coiled

Band Material

Elastic Nylon

Wrist Strap Size

Adjustable

Stud Size

4mm

Mat Width

610mm

Product details

SCS Portable Field Service Kit

The SCS portable field service kit is high performance with excellent static control plus the kit is manufactured from low charging materials that limit charge generation. When connected this field service kit shares the charge from any conductive objects when placed onto the surface.

FEATURES and BENEFITS:
Manufactured from low charging materials
Limits charge generation
Shares the charge from conductive objects on surface
Portable
Colour red with black edging

KIT CONTENTS:
Mat 56 x 61 cm includes 2 pockets
Adjustable fabric wrist band
Ground cord assembly
Coil cord

You may be interested in
RS PRO ESD Field Kit
BD 103.721Each (Exc. Vat)