SCS ESD Adapter

RS Stock No.: 918-5605Brand: SCSManufacturers Part No.: 99047
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

SCS

Accessory Type

Adapter

Plug Type

Euro Plug, UK

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

724 PSEU EU/UK Power Plug Adapter

724 PSEU Power adapter is to be used with the 724MO workstation monitor. UK and Euro plugs are included.

FEATURES and BENEFITS:
100 to 240 V ac
EK and Euro Plugs
Used with workstation monitor part number 724MO

Stock information temporarily unavailable.

BD 35.090

BD 35.090 Each (Exc. Vat)

BD 38.599

BD 38.599 Each (inc. VAT)

SCS ESD Adapter

BD 35.090

BD 35.090 Each (Exc. Vat)

BD 38.599

BD 38.599 Each (inc. VAT)

SCS ESD Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 35.090
10 - 19BD 34.314
20+BD 33.820

Technical Document

Specifications

Brand

SCS

Accessory Type

Adapter

Plug Type

Euro Plug, UK

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

724 PSEU EU/UK Power Plug Adapter

724 PSEU Power adapter is to be used with the 724MO workstation monitor. UK and Euro plugs are included.

FEATURES and BENEFITS:
100 to 240 V ac
EK and Euro Plugs
Used with workstation monitor part number 724MO