Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ESD Continuous Monitor

RS Stock No.: 838-1164Brand: SCSManufacturers Part No.: CTC331-WW
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Brand

SCS

Height

558.8mm

Length

63mm

Width

61mm

Country of Origin

United States

Product details

SCS Iron Man Plus Monitor

The SCS Iron Man Plus workstation monitor detects electrical overstress (EOS), preventing IC and system damage.

Features & Benefits

• Monitors a voltage level that is being generated on a printed circuit board while working on it
• Monitors resistance to ground of a conductive or dissipative static control type of work surface
• Monitors resistance and voltage on a dual conductor wrist strap

You may be interested in
ESD Continuous Monitor 100 → 240V ac
BD 207.225Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ESD Continuous Monitor

P.O.A.

ESD Continuous Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ESD Continuous Monitor 100 → 240V ac
BD 207.225Each (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Height

558.8mm

Length

63mm

Width

61mm

Country of Origin

United States

Product details

SCS Iron Man Plus Monitor

The SCS Iron Man Plus workstation monitor detects electrical overstress (EOS), preventing IC and system damage.

Features & Benefits

• Monitors a voltage level that is being generated on a printed circuit board while working on it
• Monitors resistance to ground of a conductive or dissipative static control type of work surface
• Monitors resistance and voltage on a dual conductor wrist strap

You may be interested in
ESD Continuous Monitor 100 → 240V ac
BD 207.225Each (Exc. Vat)