Seagate SKYHAWK Internal Installation 2 TB Internal Hard Disk Drive

RS Stock No.: 126-4380Brand: SeagateManufacturers Part No.: ST2000VX008
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Seagate

Model

SKYHAWK

Hard Drive Type

HDD

Internal/External

Internal

Form Factor

Internal Installation

Interface

SATA III

Capacity

2 TB

Product details

Seagate SKYHAWK Surveillance 3.5 HDD

Seagate SkyHawk surveillance drives are tuned for 24 x 7 workloads. SkyHawk workload rating, low power consumption and NVR ready design can improve long-term drive reliability. Equipped with enhanced ImagePerfect firmware, SkyHawk helps to minimise dropped frames and downtime with a workload rating 3x that of a desktop drive

ImagePerfect firmware
Workload rating of 180 TB / year
NVR-ready design
ATA streaming support
1M hours MTBF, 3-year limited warranty
Lower power consumption
Tarnish-resistant components

Applications:

Network video recorders (NVR)
Embedded surveillance DVRs (SDVR)
Hybrid surveillance DVRs
Surveillance DVRs

Ideal for:

DVR or NVR systems with multiple drives and HD cameras: optimised to improve reliability, reduce costs and support video analytics

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in

BD 62.068

BD 62.068 Each (Exc. Vat)

BD 68.275

BD 68.275 Each (inc. VAT)

Seagate SKYHAWK Internal Installation 2 TB Internal Hard Disk Drive

BD 62.068

BD 62.068 Each (Exc. Vat)

BD 68.275

BD 68.275 Each (inc. VAT)

Seagate SKYHAWK Internal Installation 2 TB Internal Hard Disk Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Seagate

Model

SKYHAWK

Hard Drive Type

HDD

Internal/External

Internal

Form Factor

Internal Installation

Interface

SATA III

Capacity

2 TB

Product details

Seagate SKYHAWK Surveillance 3.5 HDD

Seagate SkyHawk surveillance drives are tuned for 24 x 7 workloads. SkyHawk workload rating, low power consumption and NVR ready design can improve long-term drive reliability. Equipped with enhanced ImagePerfect firmware, SkyHawk helps to minimise dropped frames and downtime with a workload rating 3x that of a desktop drive

ImagePerfect firmware
Workload rating of 180 TB / year
NVR-ready design
ATA streaming support
1M hours MTBF, 3-year limited warranty
Lower power consumption
Tarnish-resistant components

Applications:

Network video recorders (NVR)
Embedded surveillance DVRs (SDVR)
Hybrid surveillance DVRs
Surveillance DVRs

Ideal for:

DVR or NVR systems with multiple drives and HD cameras: optimised to improve reliability, reduce costs and support video analytics

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in