Technical Document
Specifications
Brand
SeagateModel
Backup Plus
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.0
Capacity
1 TB
Dimensions
113.5 x 76 x 9.6mm
Length
113.5mm
Width
76mm
Height
9.6mm
Country of Origin
China
Product details
Seagate Backup Plus USB 3.0 Portable HDD
The Backup Plus portable drive from Seagate is the simple way to protect and share your entire digital life - without getting in the way of the rest of your life.
Protect your data with easy flexible backups
Save photos automatically from your social networks
Share photos and videos to social networks with a click
Increase transfer speeds easily by upgrading to Thunderbolt™ technology or FireWire® 800
BD 55.616
BD 55.616 Each (Exc. Vat)
BD 61.178
BD 61.178 Each (inc. VAT)
1
BD 55.616
BD 55.616 Each (Exc. Vat)
BD 61.178
BD 61.178 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeagateModel
Backup Plus
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.0
Capacity
1 TB
Dimensions
113.5 x 76 x 9.6mm
Length
113.5mm
Width
76mm
Height
9.6mm
Country of Origin
China
Product details
Seagate Backup Plus USB 3.0 Portable HDD
The Backup Plus portable drive from Seagate is the simple way to protect and share your entire digital life - without getting in the way of the rest of your life.
Protect your data with easy flexible backups
Save photos automatically from your social networks
Share photos and videos to social networks with a click
Increase transfer speeds easily by upgrading to Thunderbolt™ technology or FireWire® 800