Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seagate Expansion 1 TB External Portable Hard Drive

RS Stock No.: 899-8627Brand: SeagateManufacturers Part No.: STEA1000400
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

Expansion

Internal/External

External

Capacity

1 TB

Dimensions

117 x 80 x 14.8mm

Length

117mm

Width

80mm

Height

14.8mm

Country of Origin

China

Product details

Seagate® Expansion Portable Hard Drive

The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

USB powered
Fast data transfer with USB 3.0 connectivity

Instantly adds storage capacity
Digital photos, videos and music files can tax your computer’s storage, causing performance to decline as its internal hard drive fills to capacity. The Expansion portable hard drive features a range of capacities, with the 1TB model offering enough data storage for:

Up to 1,000 hours of digital video
Up to 250 two-hour DVD films
Up to 320,000 digital photos
Up to 16,660 hours of digital music

Supplied with

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

You may be interested in
Stock information temporarily unavailable.

BD 40.708

BD 40.708 Each (Exc. Vat)

BD 44.779

BD 44.779 Each (inc. VAT)

Seagate Expansion 1 TB External Portable Hard Drive

BD 40.708

BD 40.708 Each (Exc. Vat)

BD 44.779

BD 44.779 Each (inc. VAT)

Seagate Expansion 1 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seagate

Hard Drive Type

HDD

Model

Expansion

Internal/External

External

Capacity

1 TB

Dimensions

117 x 80 x 14.8mm

Length

117mm

Width

80mm

Height

14.8mm

Country of Origin

China

Product details

Seagate® Expansion Portable Hard Drive

The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

USB powered
Fast data transfer with USB 3.0 connectivity

Instantly adds storage capacity
Digital photos, videos and music files can tax your computer’s storage, causing performance to decline as its internal hard drive fills to capacity. The Expansion portable hard drive features a range of capacities, with the 1TB model offering enough data storage for:

Up to 1,000 hours of digital video
Up to 250 two-hour DVD films
Up to 320,000 digital photos
Up to 16,660 hours of digital music

Supplied with

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

You may be interested in