Seasonic 650W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

RS Stock No.: 781-7183Brand: SeasonicManufacturers Part No.: 1RT65GFS01B10W
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

220V

Output Voltage

-12 V, 3.3 V, 5 V, 12 V

Power Rating

650W

Output Current

2.5 A, 20 A, 54 A, 300 mA

Number of Outputs

5

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Country of Origin

China

Product details

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Stock information temporarily unavailable.

BD 72.875

BD 72.875 Each (Exc. Vat)

BD 80.163

BD 80.163 Each (inc. VAT)

Seasonic 650W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

BD 72.875

BD 72.875 Each (Exc. Vat)

BD 80.163

BD 80.163 Each (inc. VAT)

Seasonic 650W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 72.875
5 - 9BD 70.642
10 - 24BD 68.326
25 - 49BD 65.896
50+BD 64.757

Technical Document

Specifications

Input Voltage

220V

Output Voltage

-12 V, 3.3 V, 5 V, 12 V

Power Rating

650W

Output Current

2.5 A, 20 A, 54 A, 300 mA

Number of Outputs

5

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Country of Origin

China

Product details

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC