Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

RS Stock No.: 213-2361Brand: SeasonicManufacturers Part No.: SSP-400ET2
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

400W

Output Current

2.5 A, 20 A, 30 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China

Stock information temporarily unavailable.

BD 37.785

BD 37.785 Each (Exc. Vat)

BD 41.563

BD 41.563 Each (inc. VAT)

Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

BD 37.785

BD 37.785 Each (Exc. Vat)

BD 41.563

BD 41.563 Each (inc. VAT)

Seasonic 400W ATX Power Supply, 100 → 240V ac Input, 3.3V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.785
5 - 9BD 37.335
10 - 24BD 36.860
25 - 49BD 36.355
50+BD 35.825
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

400W

Output Current

2.5 A, 20 A, 30 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China