Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seasonic 500W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

RS Stock No.: 213-2362Brand: SeasonicManufacturers Part No.: SSP-500ES2
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

500W

Output Current

2.5 A, 24 A, 34 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China

Stock information temporarily unavailable.

BD 42.585

BD 42.585 Each (Exc. Vat)

BD 46.843

BD 46.843 Each (inc. VAT)

Seasonic 500W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

BD 42.585

BD 42.585 Each (Exc. Vat)

BD 46.843

BD 46.843 Each (inc. VAT)

Seasonic 500W ATX Power Supply, 100 → 240V ac Input, 3.3V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.585
5 - 9BD 42.075
10 - 24BD 41.530
25 - 49BD 40.950
50+BD 40.345
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

500W

Output Current

2.5 A, 24 A, 34 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China