Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

RS Stock No.: 213-2364Brand: SeasonicManufacturers Part No.: SSP-600ES2
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

600W

Output Current

2.5 A, 24 A, 46 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China

Stock information temporarily unavailable.

BD 47.570

BD 47.570 Each (Exc. Vat)

BD 52.327

BD 52.327 Each (inc. VAT)

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output

BD 47.570

BD 47.570 Each (Exc. Vat)

BD 52.327

BD 52.327 Each (inc. VAT)

Seasonic 600W ATX Power Supply, 100 → 240V ac Input, 3.3V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.570
5 - 9BD 46.998
10 - 24BD 46.384
25 - 49BD 45.738
50+BD 45.056
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dcV

Power Rating

600W

Output Current

2.5 A, 24 A, 46 A, 800 mA

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China