Seasonic 650W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

RS Stock No.: 136-9002Brand: SeasonicManufacturers Part No.: SSPSUPRIME650WPLAT
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

650W

Output Current

2.5 A, 20 A, 52 A, 300 mA

Number of Outputs

5

Length

170mm

Width

86mm

Depth

150mm

Mounting Type

Panel Mount

Efficiency

89%

Load Regulation

0.5%

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Standards Met

BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE

Series

Prime

Input Frequency Range

50 → 60Hz

Maximum Input Current

8.5A

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

BD 114.950

BD 114.950 Each (Exc. Vat)

BD 126.445

BD 126.445 Each (inc. VAT)

Seasonic 650W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output

BD 114.950

BD 114.950 Each (Exc. Vat)

BD 126.445

BD 126.445 Each (inc. VAT)

Seasonic 650W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 114.950
5 - 9BD 113.476
10 - 24BD 111.903
25 - 49BD 110.242
50+BD 108.488

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc

Power Rating

650W

Output Current

2.5 A, 20 A, 52 A, 300 mA

Number of Outputs

5

Length

170mm

Width

86mm

Depth

150mm

Mounting Type

Panel Mount

Efficiency

89%

Load Regulation

0.5%

Power Signal Conversion Type

AC-DC

Maximum Temperature

+50°C

Standards Met

BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE

Series

Prime

Input Frequency Range

50 → 60Hz

Maximum Input Current

8.5A

Minimum Temperature

0°C

Country of Origin

China