Seaward PAT Testing Printer, For Use With Clare Safe Check 8 Comprehensive Testers, HAL Series Safety Testers, Safe

RS Stock No.: 122-8476Brand: SeawardManufacturers Part No.: 312A975
brand-logo
View all in PAT Tester Accessories

Technical Document

Specifications

Brand

Seaward

Accessory Type

Label Printer

For Use With

Clare Safe Check 8 Comprehensive Testers, HAL Series Safety Testers, Safe Test Manufacturing\Luminarie Comprehensive Testers, Supernova Elite

Product details

Desk Test n Tag Printer

The Desk test n Tag printer automatically produces test tags that display test results, equipment identification, date of test and barcode ID. Test labels can be personalised to add your own company logo, address and website.
The automatic tag system produces synthetic, durable tags that are printed immediately after test. To give you complete flexibility, duplicate tags can also be printed for attachment to contracts.

Features and Benefits

High-quality
Tamper-proof labels
Labels available in a range of colours and sizes
Test labels - Can be easily customised
Cost-effective label printing
Dimensions: (W x H x D) 213 mm x 188 mm x 314 mm
Weight: 2.8 kg

Compatible With

Supernova Elite, Europa Plus, HAL Series, SafeCheck 8 and STM/L

MPN: 312A916

Supplied with 1000 labels, 100 mm x 50 mm

MPN: 312A973

Supplied with 1000 labels, 35 mm x 45 mm

Supplied with

Power supply, connection cables, configuration disc, white label roll and black ink ribbon

Stock information temporarily unavailable.

BD 410.932

BD 410.932 Each (Exc. Vat)

BD 452.025

BD 452.025 Each (inc. VAT)

Seaward PAT Testing Printer, For Use With Clare Safe Check 8 Comprehensive Testers, HAL Series Safety Testers, Safe

BD 410.932

BD 410.932 Each (Exc. Vat)

BD 452.025

BD 452.025 Each (inc. VAT)

Seaward PAT Testing Printer, For Use With Clare Safe Check 8 Comprehensive Testers, HAL Series Safety Testers, Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Accessory Type

Label Printer

For Use With

Clare Safe Check 8 Comprehensive Testers, HAL Series Safety Testers, Safe Test Manufacturing\Luminarie Comprehensive Testers, Supernova Elite

Product details

Desk Test n Tag Printer

The Desk test n Tag printer automatically produces test tags that display test results, equipment identification, date of test and barcode ID. Test labels can be personalised to add your own company logo, address and website.
The automatic tag system produces synthetic, durable tags that are printed immediately after test. To give you complete flexibility, duplicate tags can also be printed for attachment to contracts.

Features and Benefits

High-quality
Tamper-proof labels
Labels available in a range of colours and sizes
Test labels - Can be easily customised
Cost-effective label printing
Dimensions: (W x H x D) 213 mm x 188 mm x 314 mm
Weight: 2.8 kg

Compatible With

Supernova Elite, Europa Plus, HAL Series, SafeCheck 8 and STM/L

MPN: 312A916

Supplied with 1000 labels, 100 mm x 50 mm

MPN: 312A973

Supplied with 1000 labels, 35 mm x 45 mm

Supplied with

Power supply, connection cables, configuration disc, white label roll and black ink ribbon