Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seaward PrimeTest 50 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation &

RS Stock No.: 769-0304Brand: SeawardManufacturers Part No.: 347A916
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Testing Method

Manual

Power Source

Battery

Battery Type

AA

Dimensions

270 x 110 x 55mm

Weight

800g

Height

55mm

Length

270mm

Maximum Supply Voltage

230V ac

Width

110mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seaward PrimeTest 50 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation &

P.O.A.

Seaward PrimeTest 50 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation &
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Testing Method

Manual

Power Source

Battery

Battery Type

AA

Dimensions

270 x 110 x 55mm

Weight

800g

Height

55mm

Length

270mm

Maximum Supply Voltage

230V ac

Width

110mm

You may be interested in