Technical Document
Specifications
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Power Source
Battery, Mains
Model Number p
Apollo 500 + Elite Bundle
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Country of Origin
United Kingdom
BD 1,467.714
BD 1,467.714 Each (Exc. Vat)
BD 1,614.485
BD 1,614.485 Each (inc. VAT)
Calibration type
No Calibration
1
BD 1,467.714
BD 1,467.714 Each (Exc. Vat)
BD 1,614.485
BD 1,614.485 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Power Source
Battery, Mains
Model Number p
Apollo 500 + Elite Bundle
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Country of Origin
United Kingdom