Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type

RS Stock No.: 175-7074Brand: SeawardManufacturers Part No.: 380A9906
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 400 + Elite Bundle

Battery Type

Rechargeable Battery

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Stock information temporarily unavailable.

BD 1,652.624

BD 1,652.624 Each (Exc. Vat)

BD 1,817.886

BD 1,817.886 Each (inc. VAT)

Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type

Calibration type

BD 1,652.624

BD 1,652.624 Each (Exc. Vat)

BD 1,817.886

BD 1,817.886 Each (inc. VAT)

Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 400 + Elite Bundle

Battery Type

Rechargeable Battery

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac