Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
6.5mm
Height
2.38mm
Grade
TP100
Country of Origin
Sweden
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 2.38mm Height, 95° Approach, 6.4mm LengthBrand: Pramet
BD 50.9721 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Seco Rhombic Milling Insert 6.5mm Side Length, 2.9mm Bore Diameter
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Seco Rhombic Milling Insert 6.5mm Side Length, 2.9mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 2.38mm Height, 95° Approach, 6.4mm LengthBrand: Pramet
BD 50.9721 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
6.5mm
Height
2.38mm
Grade
TP100
Country of Origin
Sweden
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 2.38mm Height, 95° Approach, 6.4mm LengthBrand: Pramet
BD 50.9721 Box of 10 (Exc. Vat)