Technical Document
Specifications
Brand
SecurikeyModel
BSPB-TOP365-RK
Colour
Black
Height
370 mm
Width
365mm
Depth
110 mm
Weight
4.1kg
Country of Origin
Germany
Stock information temporarily unavailable.
BD 54.984
BD 54.984 Each (Exc. Vat)
BD 60.482
BD 60.482 Each (inc. VAT)
Black Mailbox, 370 mm x 365mm x 110 mm
1
BD 54.984
BD 54.984 Each (Exc. Vat)
BD 60.482
BD 60.482 Each (inc. VAT)
Black Mailbox, 370 mm x 365mm x 110 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SecurikeyModel
BSPB-TOP365-RK
Colour
Black
Height
370 mm
Width
365mm
Depth
110 mm
Weight
4.1kg
Country of Origin
Germany