Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
20
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
260 mm
Width
185mm
Country of Origin
Germany
Product details
System Key Cabinets with Key Lock
Strong steel cabinets ideal for day to day issue and return of keys
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys
BD 40.002
BD 40.002 Each (Exc. Vat)
BD 44.002
BD 44.002 Each (inc. VAT)
1
BD 40.002
BD 40.002 Each (Exc. Vat)
BD 44.002
BD 44.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
20
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
260 mm
Width
185mm
Country of Origin
Germany
Product details
System Key Cabinets with Key Lock
Strong steel cabinets ideal for day to day issue and return of keys
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys