Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Securikey Key Cabinet 20

RS Stock No.: 219-790Brand: SecurikeyManufacturers Part No.: KC020ZLG
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

75 mm

Height

260 mm

Width

185mm

Country of Origin

Germany

Product details

System Key Cabinets with Combination Lock

Combination lock strong steel cabinets ideal for day to day issue and return of keys

1 million different combination permutations
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Operating and code change instructions

You may be interested in
Securikey Key Cabinet 20
BD 44.002Each (Exc. Vat)
Stock information temporarily unavailable.

BD 226.743

BD 226.743 Each (Exc. Vat)

BD 249.417

BD 249.417 Each (inc. VAT)

Securikey Key Cabinet 20

BD 226.743

BD 226.743 Each (Exc. Vat)

BD 249.417

BD 249.417 Each (inc. VAT)

Securikey Key Cabinet 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 20
BD 44.002Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

75 mm

Height

260 mm

Width

185mm

Country of Origin

Germany

Product details

System Key Cabinets with Combination Lock

Combination lock strong steel cabinets ideal for day to day issue and return of keys

1 million different combination permutations
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Operating and code change instructions

You may be interested in
Securikey Key Cabinet 20
BD 44.002Each (Exc. Vat)