Securikey Key Cabinet 30

RS Stock No.: 219-813Brand: SecurikeyManufacturers Part No.: KC030
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

305 mm

Width

215mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 30
BD 80.368Each (Exc. Vat)
Securikey Key Cabinet 30
BD 128.025Each (Exc. Vat)

BD 64.234

BD 64.234 Each (Exc. Vat)

BD 70.657

BD 70.657 Each (inc. VAT)

Securikey Key Cabinet 30

BD 64.234

BD 64.234 Each (Exc. Vat)

BD 70.657

BD 70.657 Each (inc. VAT)

Securikey Key Cabinet 30

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 30
BD 80.368Each (Exc. Vat)
Securikey Key Cabinet 30
BD 128.025Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

305 mm

Width

215mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 30
BD 80.368Each (Exc. Vat)
Securikey Key Cabinet 30
BD 128.025Each (Exc. Vat)