Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Securikey Key Cabinet 30

RS Stock No.: 187-8988Brand: SecurikeyManufacturers Part No.: KC030ZECLIP54
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

305 mm

Width

215mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 93.401

BD 93.401 Each (Exc. Vat)

BD 102.741

BD 102.741 Each (inc. VAT)

Securikey Key Cabinet 30

BD 93.401

BD 93.401 Each (Exc. Vat)

BD 102.741

BD 102.741 Each (inc. VAT)

Securikey Key Cabinet 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

305 mm

Width

215mm

Country of Origin

Germany