Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Securikey Key Cabinet 100

RS Stock No.: 219-712Brand: SecurikeyManufacturers Part No.: KC100
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 100
P.O.A.Each (Exc. Vat)
RS PRO Key Cabinet 100
P.O.A.Each (Exc. Vat)
Rottner Comsafe Key Cabinet 100
BD 134.679Each (Exc. Vat)
Stock information temporarily unavailable.

BD 186.370

BD 186.370 Each (Exc. Vat)

BD 205.007

BD 205.007 Each (inc. VAT)

Securikey Key Cabinet 100

BD 186.370

BD 186.370 Each (Exc. Vat)

BD 205.007

BD 205.007 Each (inc. VAT)

Securikey Key Cabinet 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 100
P.O.A.Each (Exc. Vat)
RS PRO Key Cabinet 100
P.O.A.Each (Exc. Vat)
Rottner Comsafe Key Cabinet 100
BD 134.679Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

Germany

Product details

System Key Cabinets with Key Lock

Strong steel cabinets ideal for day to day issue and return of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 100
P.O.A.Each (Exc. Vat)
RS PRO Key Cabinet 100
P.O.A.Each (Exc. Vat)
Rottner Comsafe Key Cabinet 100
BD 134.679Each (Exc. Vat)