Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Digital 'System' Key Cabinet
Strong steel cabinet ideal for the day to day issue and return of keys
Fitted with 'slam shut' digital lock - Simple to operate and ideal for multiple users
Up to 8,000 possible combinations - easily changed
Mechanical operation requires no batteries or wiring
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Operating and code change instructions included
Durable Light Grey paint finish will suit most environments
BD 261.624
BD 261.624 Each (Exc. Vat)
BD 287.786
BD 287.786 Each (inc. VAT)
1
BD 261.624
BD 261.624 Each (Exc. Vat)
BD 287.786
BD 287.786 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
100
Material
Steel
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Digital 'System' Key Cabinet
Strong steel cabinet ideal for the day to day issue and return of keys
Fitted with 'slam shut' digital lock - Simple to operate and ideal for multiple users
Up to 8,000 possible combinations - easily changed
Mechanical operation requires no batteries or wiring
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Operating and code change instructions included
Durable Light Grey paint finish will suit most environments