Securikey Key Cabinet 48

RS Stock No.: 219-706Brand: SecurikeyManufacturers Part No.: KD048
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

120 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

Deep System Key Cabinets

Manufactured with extra body depth making them ideal for storing bunches of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys

You may be interested in
Securikey Key Cabinet 48
BD 206.837Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
BD 137.232Each (Exc. Vat)
Stock information temporarily unavailable.

BD 159.005

BD 159.005 Each (Exc. Vat)

BD 174.905

BD 174.905 Each (inc. VAT)

Securikey Key Cabinet 48

BD 159.005

BD 159.005 Each (Exc. Vat)

BD 174.905

BD 174.905 Each (inc. VAT)

Securikey Key Cabinet 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 48
BD 206.837Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
BD 137.232Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

120 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

Deep System Key Cabinets

Manufactured with extra body depth making them ideal for storing bunches of keys

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with security lock and 2 keys

You may be interested in
Securikey Key Cabinet 48
BD 206.837Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
BD 137.232Each (Exc. Vat)