Securikey Key Cabinet 32

RS Stock No.: 219-582Brand: SecurikeyManufacturers Part No.: KG032
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

32

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

450 mm

Width

300mm

Country of Origin

Germany

Product details

Key-View Clear Fronted Key Cabinet

Ideal where visual check of 'keys out' is required without accessing the cabinet

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Acrylic shatter resistant door panel
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 40
BD 218.659Each (Exc. Vat)
Securikey Key Cabinet 35
BD 77.634Each (Exc. Vat)
Stock information temporarily unavailable.

BD 168.685

BD 168.685 Each (Exc. Vat)

BD 185.553

BD 185.553 Each (inc. VAT)

Securikey Key Cabinet 32

BD 168.685

BD 168.685 Each (Exc. Vat)

BD 185.553

BD 185.553 Each (inc. VAT)

Securikey Key Cabinet 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 40
BD 218.659Each (Exc. Vat)
Securikey Key Cabinet 35
BD 77.634Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

32

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

450 mm

Width

300mm

Country of Origin

Germany

Product details

Key-View Clear Fronted Key Cabinet

Ideal where visual check of 'keys out' is required without accessing the cabinet

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Acrylic shatter resistant door panel
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Securikey Key Cabinet 40
BD 218.659Each (Exc. Vat)
Securikey Key Cabinet 35
BD 77.634Each (Exc. Vat)