Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Double Strength Cabinet 600 Key

RS Stock No.: 483-111Brand: SecurikeyManufacturers Part No.: KV600
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

600

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

205 mm

Height

550 mm

Width

730mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

You may be interested in
Rottner Comsafe Key Cabinet 300
BD 307.546Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Double Strength Cabinet 600 Key

P.O.A.

Double Strength Cabinet 600 Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe Key Cabinet 300
BD 307.546Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

600

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

205 mm

Height

550 mm

Width

730mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

You may be interested in
Rottner Comsafe Key Cabinet 300
BD 307.546Each (Exc. Vat)