Seeed Studio BeagleBone Green (BBG) Wireless BLE, WiFi Development Board 102010048

RS Stock No.: 174-3280Brand: Seeed StudioManufacturers Part No.: 102010048

Technical Document

Specifications

Classification

Development Board

Kit Name

BeagleBone Green (BBG) Wireless

Technology

BLE, WiFi

Device Core

ARM Cortex A8

Processor Family Name

ARM

Processor Part Number

AM3358

Processor Type

Microcontroller

Country of Origin

China

BD 43.010

BD 43.010 Each (Exc. Vat)

BD 47.311

BD 47.311 Each (inc. VAT)

Seeed Studio BeagleBone Green (BBG) Wireless BLE, WiFi Development Board 102010048

BD 43.010

BD 43.010 Each (Exc. Vat)

BD 47.311

BD 47.311 Each (inc. VAT)

Seeed Studio BeagleBone Green (BBG) Wireless BLE, WiFi Development Board 102010048

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Development Board

Kit Name

BeagleBone Green (BBG) Wireless

Technology

BLE, WiFi

Device Core

ARM Cortex A8

Processor Family Name

ARM

Processor Part Number

AM3358

Processor Type

Microcontroller

Country of Origin

China