Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 2 GHz, 16 GB, 8

RS Stock No.: 285-6823Brand: Seeed StudioManufacturers Part No.: 110110145
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

8

Series

reComputer industrial

Clock Speed

2 GHz

Supply Voltage

12 V

Bus Type

PCIe

Port Type

USB

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

LPDDR5

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 511.929

BD 511.929 Each (Exc. Vat)

BD 563.122

BD 563.122 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 2 GHz, 16 GB, 8

BD 511.929

BD 511.929 Each (Exc. Vat)

BD 563.122

BD 563.122 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 2 GHz, 16 GB, 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

8

Series

reComputer industrial

Clock Speed

2 GHz

Supply Voltage

12 V

Bus Type

PCIe

Port Type

USB

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

LPDDR5

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

China