Seeed Studio Case for BeagleBone, Green
Technical Document
Specifications
Brand
Seeed StudioFor Use With
BeagleBone
Colour
Green
External Dimensions
145 x 100 x 13.3mm
Body Material
Acrylic
Cut-Out Type
Ethernet, HDMI, JTAG, SD Card, USB
Country of Origin
China
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
Seeed Studio Case for BeagleBone, Green
1
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
Seeed Studio Case for BeagleBone, Green
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Seeed StudioFor Use With
BeagleBone
Colour
Green
External Dimensions
145 x 100 x 13.3mm
Body Material
Acrylic
Cut-Out Type
Ethernet, HDMI, JTAG, SD Card, USB
Country of Origin
China