Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit CHIPMAX-2, Universal Programmer for MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers

RS Stock No.: 772-3132Brand: SeeitManufacturers Part No.: CHIPMAX-2
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers

Interface

USB 2.0

Programmer Name

CHIPMAX-2

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

United States

Product details

CHIPMAX-2, Universal Programmer for 16000 devices, with ZIF48 socket on USB 2.0

The ChipMax-2 is a high-performance universal device programmer for a computer USB 2.0 interface. It programs a 64Mbit Flash Memory in 42 seconds. The programmer supports over 13000 programmable devices with low voltage (1.8V). ChipMax-2 is the state-of-art universal programmer offers you the most advanced programming facilities with the most user friendly interface.

Software

Supports full Windows 95/98/2000/NT/XP/Windows 7 (32-bit and 64-bit)
Auto search device select function supports EPROMs, EEPROMs & Microcontrollers
Device insertion test identifies improperly inserted device before programming
Check for incorrect device insertion, backward, incorrect position, and poor pin contact
High-speed device function tests and user creatable test library
Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto (blank Check-Program-Verify), Option Bit program
Display programming parameters and optional bit information on the screen
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex , straight hex, hex-space, Extended Tekhex, and others; automatic file type recognition) with Load, Edit, and Save commands
Distribution of 16-bit and 32-bit data into 8-bit portions

Hardware

One on-board FPGA for extremely fast communication
Supports real low-voltage support : 5V, 3.3V, 2.7V and 1.8V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply, 110-240VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF(Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for PC interface
Hardware diagnostic program exams all socket-pin drivers before using programmer
Gang Program Mode allows programmers up to 8 units as concurrent programming system. (START ALL key enable to program the programmers simultaneously)
Programmer circuit board enclosed in a heavy duty case
Module Dimensions: 241.3 x 178 x 38 mm
Weight: 794g

Device Programmed

M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512 G Toshiba TC58xxx St-Micro NAND01G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALCEs, GALs: 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series

Kit Contents

ChipMax-2 Programmer
AC/DC Adapter (100 to 240 VAC input)
USB Cable
Software CD-ROM and User's Guide

PC Based Programmers

Stock information temporarily unavailable.

BD 554.988

BD 554.988 Each (Exc. Vat)

BD 610.487

BD 610.487 Each (inc. VAT)

Seeit CHIPMAX-2, Universal Programmer for MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers

BD 554.988

BD 554.988 Each (Exc. Vat)

BD 610.487

BD 610.487 Each (inc. VAT)

Seeit CHIPMAX-2, Universal Programmer for MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers

Interface

USB 2.0

Programmer Name

CHIPMAX-2

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

United States

Product details

CHIPMAX-2, Universal Programmer for 16000 devices, with ZIF48 socket on USB 2.0

The ChipMax-2 is a high-performance universal device programmer for a computer USB 2.0 interface. It programs a 64Mbit Flash Memory in 42 seconds. The programmer supports over 13000 programmable devices with low voltage (1.8V). ChipMax-2 is the state-of-art universal programmer offers you the most advanced programming facilities with the most user friendly interface.

Software

Supports full Windows 95/98/2000/NT/XP/Windows 7 (32-bit and 64-bit)
Auto search device select function supports EPROMs, EEPROMs & Microcontrollers
Device insertion test identifies improperly inserted device before programming
Check for incorrect device insertion, backward, incorrect position, and poor pin contact
High-speed device function tests and user creatable test library
Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto (blank Check-Program-Verify), Option Bit program
Display programming parameters and optional bit information on the screen
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex , straight hex, hex-space, Extended Tekhex, and others; automatic file type recognition) with Load, Edit, and Save commands
Distribution of 16-bit and 32-bit data into 8-bit portions

Hardware

One on-board FPGA for extremely fast communication
Supports real low-voltage support : 5V, 3.3V, 2.7V and 1.8V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply, 110-240VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF(Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for PC interface
Hardware diagnostic program exams all socket-pin drivers before using programmer
Gang Program Mode allows programmers up to 8 units as concurrent programming system. (START ALL key enable to program the programmers simultaneously)
Programmer circuit board enclosed in a heavy duty case
Module Dimensions: 241.3 x 178 x 38 mm
Weight: 794g

Device Programmed

M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512 G Toshiba TC58xxx St-Micro NAND01G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALCEs, GALs: 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series

Kit Contents

ChipMax-2 Programmer
AC/DC Adapter (100 to 240 VAC input)
USB Cable
Software CD-ROM and User's Guide

PC Based Programmers