Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit FlashBiosBox, Universal Programmer for FLASH Memory Devices

RS Stock No.: 772-3069Brand: SeeitManufacturers Part No.: FLASHBIOSBOX
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Flash Memory Devices

Interface

USB 1.1

Programmer Name

FlashBiosBox

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

France

Product details

FLASHBIOSBOX, Universal Programmer for EPROM/EEPROM/Flash, with USB

The FlashBiosBox is a device Reader/Programmer/Copier supporting EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C and SPI EEPROMs memory (24Cxx, 25Cxx) and SPI FLASH memory (25Fxxxx) until 256Mb. It is equipped with a LED indicating the different status of the programmer, a USB port, a high quality ZIF32 socket supporting devices in DIP packages of 8, 24, 28 or 32 pins and a PLCC32 socket supporting any 32-pin FLASH memory. The FlashBiosBox connects to the USB port of any compatible PC and does not require any external power supply which makes it very practical to use at the office or on a business trip. Its integrated supply runs all the devices requiring a supply of 2.5V / 3.3V / 5.0V / 12V / 12.5V / 13V / 21V and 25V. New 32-pin devices can be added to the software list on request and the updates can be downloaded freely from our website. The software works with Windows 98/ME/2000/XP/Vista/Windows7 (32-bit and 64-bit).

Accepts standard file formats: BINARY, INTEL (Extended) HEX, INTEL HEX16, Motorola S19/S28/S37 records
Read / Write / Blank-Check Write / Verify / Blank-Check / Erase functions
Support low voltage devices from 2.5V to 5.0V
Support high Vpp programming voltage: 12V / 12.5V / 13V / 21V / 25V
Not need exterior adapter for all DIP package devices : DIP8, DIP24, DIP28 and DIP32, (ZIF32 socket)
PLCC32 adapter on board to program parallel FLASH memory
SPI connectors to program on board devices, (Gnd, Vdd, Vpp, DATA0, DATA1, DATA2, DATA3, DATA4, DATA5, DATA7)
Supports Windows 98 / ME / 2000 / XP / VISTA / Windows 7 (32-bit and 64-bit) with 10MB of spare capacity
Dimensions board: 150 x 125 x 38 mm

Kit Contents

Programmer with ZIF32 socket, PLCC32 support and SPI connector
USB cable
Software on CD-ROM

PC Based Programmers

Stock information temporarily unavailable.

BD 106.931

BD 106.931 Each (Exc. Vat)

BD 117.624

BD 117.624 Each (inc. VAT)

Seeit FlashBiosBox, Universal Programmer for FLASH Memory Devices

BD 106.931

BD 106.931 Each (Exc. Vat)

BD 117.624

BD 117.624 Each (inc. VAT)

Seeit FlashBiosBox, Universal Programmer for FLASH Memory Devices
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Flash Memory Devices

Interface

USB 1.1

Programmer Name

FlashBiosBox

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

France

Product details

FLASHBIOSBOX, Universal Programmer for EPROM/EEPROM/Flash, with USB

The FlashBiosBox is a device Reader/Programmer/Copier supporting EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C and SPI EEPROMs memory (24Cxx, 25Cxx) and SPI FLASH memory (25Fxxxx) until 256Mb. It is equipped with a LED indicating the different status of the programmer, a USB port, a high quality ZIF32 socket supporting devices in DIP packages of 8, 24, 28 or 32 pins and a PLCC32 socket supporting any 32-pin FLASH memory. The FlashBiosBox connects to the USB port of any compatible PC and does not require any external power supply which makes it very practical to use at the office or on a business trip. Its integrated supply runs all the devices requiring a supply of 2.5V / 3.3V / 5.0V / 12V / 12.5V / 13V / 21V and 25V. New 32-pin devices can be added to the software list on request and the updates can be downloaded freely from our website. The software works with Windows 98/ME/2000/XP/Vista/Windows7 (32-bit and 64-bit).

Accepts standard file formats: BINARY, INTEL (Extended) HEX, INTEL HEX16, Motorola S19/S28/S37 records
Read / Write / Blank-Check Write / Verify / Blank-Check / Erase functions
Support low voltage devices from 2.5V to 5.0V
Support high Vpp programming voltage: 12V / 12.5V / 13V / 21V / 25V
Not need exterior adapter for all DIP package devices : DIP8, DIP24, DIP28 and DIP32, (ZIF32 socket)
PLCC32 adapter on board to program parallel FLASH memory
SPI connectors to program on board devices, (Gnd, Vdd, Vpp, DATA0, DATA1, DATA2, DATA3, DATA4, DATA5, DATA7)
Supports Windows 98 / ME / 2000 / XP / VISTA / Windows 7 (32-bit and 64-bit) with 10MB of spare capacity
Dimensions board: 150 x 125 x 38 mm

Kit Contents

Programmer with ZIF32 socket, PLCC32 support and SPI connector
USB cable
Software on CD-ROM

PC Based Programmers