Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit 64 GB MicroSDXC SD Card, Class 10, UHS-1 U1

RS Stock No.: 798-4444Brand: SeeitManufacturers Part No.: MICRO-SDXC-UHS1-64GB
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Seeit

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Country of Origin

Taiwan, Province Of China

Product details

SEEIT micro SDXC (Secure Digital eXtended Capacity) Card

Speed class: UHS-1 & C10
Supply Voltage: 2.7V to 3.6V
Durability: 10000 insertion/removal cycles
Operating Temperature: 0 to +70°C
Dimensions: 15 x 11 x 1 mm

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seeit 64 GB MicroSDXC SD Card, Class 10, UHS-1 U1

P.O.A.

Seeit 64 GB MicroSDXC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seeit

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Country of Origin

Taiwan, Province Of China

Product details

SEEIT micro SDXC (Secure Digital eXtended Capacity) Card

Speed class: UHS-1 & C10
Supply Voltage: 2.7V to 3.6V
Durability: 10000 insertion/removal cycles
Operating Temperature: 0 to +70°C
Dimensions: 15 x 11 x 1 mm

MicroSD/SDHC/SDXC Cards

You may be interested in