Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /

RS Stock No.: 919-5497Brand: SeeitManufacturers Part No.: SKYPRO
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Programmer, Copier

For Use With

DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / 26xx, ZIF16 Socket

Interface

USB

Programmer Name

SKYPRO

Memory Type Programmed

EEPROM, FLASH

Country of Origin

China

Product details

SKYPRO EEPROM/FLASH Programmer

The SKYPRO from Seeit is a programmer/copier for over 700 devices including; EEPROMs, SPI FLASHs, DataFlash, HCSs and MCUs. Based on the ARM Cortex CPU32, the SKYPRO offers fast programming. Connect the SKYPRO to a PC via the USB port, without the need for an external power supply.
When used in standalone mode, the SKYPRO is able to duplicate the memory from one device to another. The SKYPRO copies the data by inserting the two components into the ZIF16 socket.

SKYPRO kit contents:
Programmer
PCB socket
AVR ISP cable
AVR ISP adapter
USB cable
Software CD
User manual

Features of the SKYPRO programmer:
ZIF16 socket
Accepted file formats: BINARY, Intel (Extended) HEX, ROM,
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Copy/Erase
Supports low voltage devices (2.5 V to 5 V)
Automatically detects 25Lxxxx chips
Standalone mode for duplicating memory to another chip
Mass production mode
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 188 x 115 x 34 mm
Weight: 195 g
Power supply on USB port

PC Based Programmers

Stock information temporarily unavailable.

BD 67.363

BD 67.363 1 Box of 1 (Exc. Vat)

BD 74.099

BD 74.099 1 Box of 1 (inc. VAT)

Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /

BD 67.363

BD 67.363 1 Box of 1 (Exc. Vat)

BD 74.099

BD 74.099 1 Box of 1 (inc. VAT)

Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seeit

Accessory Type

Programmer, Copier

For Use With

DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / 26xx, ZIF16 Socket

Interface

USB

Programmer Name

SKYPRO

Memory Type Programmed

EEPROM, FLASH

Country of Origin

China

Product details

SKYPRO EEPROM/FLASH Programmer

The SKYPRO from Seeit is a programmer/copier for over 700 devices including; EEPROMs, SPI FLASHs, DataFlash, HCSs and MCUs. Based on the ARM Cortex CPU32, the SKYPRO offers fast programming. Connect the SKYPRO to a PC via the USB port, without the need for an external power supply.
When used in standalone mode, the SKYPRO is able to duplicate the memory from one device to another. The SKYPRO copies the data by inserting the two components into the ZIF16 socket.

SKYPRO kit contents:
Programmer
PCB socket
AVR ISP cable
AVR ISP adapter
USB cable
Software CD
User manual

Features of the SKYPRO programmer:
ZIF16 socket
Accepted file formats: BINARY, Intel (Extended) HEX, ROM,
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Copy/Erase
Supports low voltage devices (2.5 V to 5 V)
Automatically detects 25Lxxxx chips
Standalone mode for duplicating memory to another chip
Mass production mode
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 188 x 115 x 34 mm
Weight: 195 g
Power supply on USB port

PC Based Programmers