Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit Solar Cable 4 mm² CSA 10 A, 0 → 70 °C 1.5m Black/Red

RS Stock No.: 286-4049Brand: SeeitManufacturers Part No.: SOLBAT-4CF-1M5
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

10 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black/Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

0 → 70 °C

Length

1.5m

Country of Origin

France

Stock information temporarily unavailable.

BD 9.255

BD 9.255 Each (Exc. Vat)

BD 10.181

BD 10.181 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 10 A, 0 → 70 °C 1.5m Black/Red

BD 9.255

BD 9.255 Each (Exc. Vat)

BD 10.181

BD 10.181 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 10 A, 0 → 70 °C 1.5m Black/Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

10 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black/Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

0 → 70 °C

Length

1.5m

Country of Origin

France