Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 25m Black

RS Stock No.: 286-4052Brand: SeeitManufacturers Part No.: SOLCAB-4BK-25M
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Length

25m

Operating Temperature Range

-40 → 90 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 41.690

BD 41.690 Each (Exc. Vat)

BD 45.859

BD 45.859 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 25m Black

BD 41.690

BD 41.690 Each (Exc. Vat)

BD 45.859

BD 45.859 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 25m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Length

25m

Operating Temperature Range

-40 → 90 °C

Country of Origin

China