Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 5m Red

RS Stock No.: 286-4056Brand: SeeitManufacturers Part No.: SOLCAB-4RD-5M
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

BD 9.564

BD 9.564 Each (Exc. Vat)

BD 10.520

BD 10.520 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 5m Red

BD 9.564

BD 9.564 Each (Exc. Vat)

BD 10.520

BD 10.520 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 5m Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

5m

Country of Origin

China