Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit SUPERPRO 610P, Universal Programmer for ARM9 32 bit MCU, EPROM, FLASH, PLDs

RS Stock No.: 798-4393Brand: SeeitManufacturers Part No.: SUPERPRO-610P
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

ARM9 32 bit MCU, EPROM, FLASH, PLDs

Interface

USB 2.0

Programmer Name

SUPERPRO 610P

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

China

Product details

SUPERPRO 610P, High-Speed Universal Programmer, USB 2.0

The SuperPro-610P is an universal production programmer equipped with ARM9 processor with a USB 2.0 interface. Based on the 48-pin ZIF socket it can program over 32000 differents components among EPROMs, EEPROMs, FLASHs memories, PLDs and microcontrollers. It can program low voltage components down to 1.2V. It doesn’t need any adapters for any SDIP packages. The programming is extremely fast based on the use of algorithm technology downloaded in the CPU of the programmer during the selection of a device. An optional ISP adapter permit to program components soldered on printed circuits or devices in special packages. The software runs under Windows 98/ME/NT/2000/XP/Windows7/Windows8 (32/64 bits). Updates can be download freely.

Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH memory (NOR & NAND), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller
Packages supported: DIP, SDIP, PLCC, JLCC, SOIC, QFP, TQFP, PQFP, VQFP, TSOP, SOP, TSOPII, PSOP, TSSOP, SON, EBGA, FBGA, VFBGA, uBGA, CSP, SCSP, and more
Tests and Detects incorrect insertion of the device and defective pin
protected against short circuits and over-voltages
Computer interface with USB 2.0
AC Power Adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A; power: 15W
Dimensions: 178 x 130 x 40 mm, Weight: 0.8kg

Kit Contents

Programmer with 48-pins ZIF socket
Power Adaptor 90-260Vac to 12Vdc
USB-B to USB-A cable
Software on CD-ROM
User manual in English and French

PC Based Programmers

Stock information temporarily unavailable.

BD 530.003

BD 530.003 Each (Exc. Vat)

BD 583.003

BD 583.003 Each (inc. VAT)

Seeit SUPERPRO 610P, Universal Programmer for ARM9 32 bit MCU, EPROM, FLASH, PLDs

BD 530.003

BD 530.003 Each (Exc. Vat)

BD 583.003

BD 583.003 Each (inc. VAT)

Seeit SUPERPRO 610P, Universal Programmer for ARM9 32 bit MCU, EPROM, FLASH, PLDs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

ARM9 32 bit MCU, EPROM, FLASH, PLDs

Interface

USB 2.0

Programmer Name

SUPERPRO 610P

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

China

Product details

SUPERPRO 610P, High-Speed Universal Programmer, USB 2.0

The SuperPro-610P is an universal production programmer equipped with ARM9 processor with a USB 2.0 interface. Based on the 48-pin ZIF socket it can program over 32000 differents components among EPROMs, EEPROMs, FLASHs memories, PLDs and microcontrollers. It can program low voltage components down to 1.2V. It doesn’t need any adapters for any SDIP packages. The programming is extremely fast based on the use of algorithm technology downloaded in the CPU of the programmer during the selection of a device. An optional ISP adapter permit to program components soldered on printed circuits or devices in special packages. The software runs under Windows 98/ME/NT/2000/XP/Windows7/Windows8 (32/64 bits). Updates can be download freely.

Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH memory (NOR & NAND), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller
Packages supported: DIP, SDIP, PLCC, JLCC, SOIC, QFP, TQFP, PQFP, VQFP, TSOP, SOP, TSOPII, PSOP, TSSOP, SON, EBGA, FBGA, VFBGA, uBGA, CSP, SCSP, and more
Tests and Detects incorrect insertion of the device and defective pin
protected against short circuits and over-voltages
Computer interface with USB 2.0
AC Power Adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A; power: 15W
Dimensions: 178 x 130 x 40 mm, Weight: 0.8kg

Kit Contents

Programmer with 48-pins ZIF socket
Power Adaptor 90-260Vac to 12Vdc
USB-B to USB-A cable
Software on CD-ROM
User manual in English and French

PC Based Programmers