Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeit 12V 20A solar charge controller

RS Stock No.: 265-1129Brand: SeeitManufacturers Part No.: VS2024AU
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Brand

Seeit

Solar Panel Voltage

12 V, 24V

Maximum Power Rating for 12 V Panels

140W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

140W

Maximum Current Rating for 24 V Panels

20A

Dimensions

160 x 95 x 50mm

Depth

50mm

Length

160

Width

95mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Stock information temporarily unavailable.

BD 31.999

BD 31.999 Each (Exc. Vat)

BD 35.199

BD 35.199 Each (inc. VAT)

Seeit 12V 20A solar charge controller

BD 31.999

BD 31.999 Each (Exc. Vat)

BD 35.199

BD 35.199 Each (inc. VAT)

Seeit 12V 20A solar charge controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Solar Panel Voltage

12 V, 24V

Maximum Power Rating for 12 V Panels

140W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

140W

Maximum Current Rating for 24 V Panels

20A

Dimensions

160 x 95 x 50mm

Depth

50mm

Length

160

Width

95mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China