Technical Document
Specifications
Brand
SEEREPType
High Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
240 V
Luminosity
4000 lm
Dimmable
No
Country of Origin
China
Stock information temporarily unavailable.
BD 43.538
BD 43.538 Each (Exc. Vat)
BD 47.892
BD 47.892 Each (inc. VAT)
SEEREP 100 W LED High/Low Bay Lighting
1
BD 43.538
BD 43.538 Each (Exc. Vat)
BD 47.892
BD 47.892 Each (inc. VAT)
SEEREP 100 W LED High/Low Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SEEREPType
High Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
240 V
Luminosity
4000 lm
Dimmable
No
Country of Origin
China