Sefram LOG 1620 Temperature Data Logger, USB

Technical Document
Specifications
Brand
SeframModel Number
LOG 1620
Measurement Parameters
Temperature
Sensor Type
Capacitive
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Display Type
LCD
Battery Type
Lithium Battery
Dimensions
60 x 24 x 83mm
Alarm
Yes
Temperature Measurement Resolution
0.1°C
Includes
Battery, Manual, PC Software, USB Cable
Country of Origin
Taiwan, Province Of China
BD 71.357
BD 71.357 Each (Exc. Vat)
BD 78.493
BD 78.493 Each (inc. VAT)
Calibration type
No Calibration
1
BD 71.357
BD 71.357 Each (Exc. Vat)
BD 78.493
BD 78.493 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeframModel Number
LOG 1620
Measurement Parameters
Temperature
Sensor Type
Capacitive
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Display Type
LCD
Battery Type
Lithium Battery
Dimensions
60 x 24 x 83mm
Alarm
Yes
Temperature Measurement Resolution
0.1°C
Includes
Battery, Manual, PC Software, USB Cable
Country of Origin
Taiwan, Province Of China