Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sefram SEFRAM82 Phase Rotation Tester, CAT III 600V, 400Hz Max, 700V ac Max

RS Stock No.: 230-7470Brand: SeframManufacturers Part No.: SEFRAM82Distrelec Article No.: 30178016
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Sefram

Connection Type

Banana Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

400Hz

Model Number p

SEFRAM82

Maximum Voltage

700V ac

Model Number (p)

SEFRAM82

Distrelec Product Id

30178016

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 103.460

BD 103.460 Each (Exc. Vat)

BD 113.806

BD 113.806 Each (inc. VAT)

Sefram SEFRAM82 Phase Rotation Tester, CAT III 600V, 400Hz Max, 700V ac Max

BD 103.460

BD 103.460 Each (Exc. Vat)

BD 113.806

BD 113.806 Each (inc. VAT)

Sefram SEFRAM82 Phase Rotation Tester, CAT III 600V, 400Hz Max, 700V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Connection Type

Banana Clip

Overvoltage Category

CAT III 600V

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

400Hz

Model Number p

SEFRAM82

Maximum Voltage

700V ac

Model Number (p)

SEFRAM82

Distrelec Product Id

30178016

Country of Origin

Taiwan, Province Of China