Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sefram 87 Phase Rotation Tester, CAT III 1000V / CAT IV 600V, 65Hz Max, 1000V Max

RS Stock No.: 219-3077Brand: SeframManufacturers Part No.: SEFRAM87Distrelec Article No.: 30411060
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Sefram

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000V / CAT IV 600V

Non-Contact

Non Contact

Maximum Frequency

65Hz

Model Number p

87

Maximum Voltage

1000V

Distrelec Product Id

30411060

Model Number (p)

87

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Sefram 87 Phase Rotation Tester, CAT III 1000V / CAT IV 600V, 65Hz Max, 1000V Max

Calibration type

P.O.A.

Sefram 87 Phase Rotation Tester, CAT III 1000V / CAT IV 600V, 65Hz Max, 1000V Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000V / CAT IV 600V

Non-Contact

Non Contact

Maximum Frequency

65Hz

Model Number p

87

Maximum Voltage

1000V

Distrelec Product Id

30411060

Model Number (p)

87

Country of Origin

Taiwan, Province Of China