Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection

RS Stock No.: 252-5136Brand: SeframManufacturers Part No.: SEFRAM9891Distrelec Article No.: 30309444
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Sefram

Gases Detected

Refrigerants

Response Time

45 s

Application

Refrigeration

Model Number p

SEFRAM9891

ATEX Approval

No

Model Number (p)

SEFRAM9891

Meter Type

Handheld

Display Type

LED

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Weight

421g

Distrelec Product Id

30309444

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 126.094

BD 126.094 Each (Exc. Vat)

BD 138.703

BD 138.703 Each (inc. VAT)

Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection

BD 126.094

BD 126.094 Each (Exc. Vat)

BD 138.703

BD 138.703 Each (inc. VAT)

Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Gases Detected

Refrigerants

Response Time

45 s

Application

Refrigeration

Model Number p

SEFRAM9891

ATEX Approval

No

Model Number (p)

SEFRAM9891

Meter Type

Handheld

Display Type

LED

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Weight

421g

Distrelec Product Id

30309444

Country of Origin

Taiwan, Province Of China